Part Details for MP-3030-2200-40-90 by Luminus Devices
Overview of MP-3030-2200-40-90 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MP-3030-2200-40-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1310-2-ND
|
DigiKey | LED MP3030 NEUT WHT 4000K 3030 Min Qty: 80000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0588 / $0.0611 | Buy Now |
DISTI #
MP-3030-2200-40-90
|
Avnet Americas | LED Uni-Color White 103lm 4000K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: MP-3030-2200-40-90) RoHS: Compliant Min Qty: 80000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
896-MP303022004090
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 90-CRI, MP-3030 Series RoHS: Compliant | 0 |
|
Order Now |
Part Details for MP-3030-2200-40-90
MP-3030-2200-40-90 CAD Models
MP-3030-2200-40-90 Part Data Attributes
|
MP-3030-2200-40-90
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-3030-2200-40-90
Luminus Devices
LED XNOVA NEUTRAL WHT 4000K 1212
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 6.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.644 mm | |
Viewing Angle | 110 deg |