Part Details for MP-5050-2400-27-80 by Luminus Devices
Overview of MP-5050-2400-27-80 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for MP-5050-2400-27-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-5050-2400-27-80TR-ND
|
DigiKey | LED WARM WHT 2700K 2023 Min Qty: 100000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3536 | Buy Now |
DISTI #
MP-5050-2400-27-80
|
Avnet Americas | - Tape and Reel (Alt: MP-5050-2400-27-80) RoHS: Compliant Min Qty: 100000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3251 / $0.3886 | Buy Now |
DISTI #
896-MP505024002780
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 80-CRI, MP-5050 Series RoHS: Compliant | 0 |
|
$0.3650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3260 | Buy Now |