Part Details for MP-5050-240H-30-70 by Luminus Devices
Overview of MP-5050-240H-30-70 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-5050-240H-30-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-5050-240H-30-70TR-ND
|
DigiKey | LED WARM WHT 3000K 2023 Min Qty: 40000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2183 | Buy Now |
DISTI #
MP-5050-240H-30-70
|
Avnet Americas | - Tape and Reel (Alt: MP-5050-240H-30-70) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1882 / $0.2249 | Buy Now |
DISTI #
896-MP505024H3070
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 70-CRI, MP-5050 Series RoHS: Compliant | 0 |
|
$0.2110 | Order Now |
DISTI #
MP-5050-240H-30-70
|
Avnet Americas | - Tape and Reel (Alt: MP-5050-240H-30-70) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1882 / $0.2249 | Buy Now |
DISTI #
MP-5050-240H-30-70
|
EBV Elektronik | (Alt: MP-5050-240H-30-70) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |