Part Details for MP-5050-250R-30-80 by Luminus Devices
Overview of MP-5050-250R-30-80 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for MP-5050-250R-30-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-5050-250R-30-80TR-ND
|
DigiKey | LED MP5050 WARM WHT 3000K 2020 Min Qty: 40000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2828 | Buy Now |
DISTI #
MP-5050-250R-30-80
|
Avnet Americas | - Tape and Reel (Alt: MP-5050-250R-30-80) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2496 / $0.2984 | Buy Now |
DISTI #
896-MP5050250R3080
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 80-CRI, MP-5050 Series RoHS: Compliant | 380 |
|
$0.2800 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
DISTI #
MP-5050-250R-30-80
|
EBV Elektronik | (Alt: MP-5050-250R-30-80) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-5050-250R-30-80
MP-5050-250R-30-80 CAD Models
MP-5050-250R-30-80 Part Data Attributes
|
MP-5050-250R-30-80
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-5050-250R-30-80
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Optoelectronic Device Type | SINGLE COLOR LED |