There are no models available for this part yet.
Overview of MP-5050-6100-27-70 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for MP-5050-6100-27-70 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP-5050-6100-27-70-ND
|
DigiKey | LED MP5050 WARM WHT 2700K 5050 Min Qty: 100000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3536 | Buy Now | |
DISTI #
MP-5050-6100-27-70
|
Avnet Americas | Mid Power LED Warm White 2700K 70 CRI 2-Pin Surface Mount T/R - Tape and Reel (Alt: MP-5050-6100-27-70) RoHS: Compliant Min Qty: 100000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3251 / $0.3886 | Buy Now | |
DISTI #
896-505061002770
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 70-CRI, MP-5050 Series RoHS: Compliant | 0 |
|
$0.3650 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3260 | Buy Now |
CAD Models for MP-5050-6100-27-70 by Luminus Devices
Part Data Attributes for MP-5050-6100-27-70 by Luminus Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMINUS DEVICES INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Color
|
WARM WHITE
|
Configuration
|
SERIES CONNECTED, 6 ELEMENTS
|
Forward Current-Max
|
0.24 A
|
Forward Voltage-Max
|
21 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LED LAMP
|
Overall Height
|
0.7 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
4.56 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
2.4 mm
|
Viewing Angle
|
115 deg
|