Part Details for MP-5050-8100-27-70 by Luminus Devices
Overview of MP-5050-8100-27-70 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Price & Stock for MP-5050-8100-27-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-5050-8100-27-70-ND
|
DigiKey | LED MP5050 WARM WHT 2700K 5050 Min Qty: 100000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3995 | Buy Now |
DISTI #
MP-5050-8100-27-70
|
Avnet Americas | Mid Power LED Warm White 2700K 70 CRI 240mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: MP-5050-8100-27-70) RoHS: Compliant Min Qty: 100000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3674 / $0.4391 | Buy Now |
DISTI #
896-505081002770
|
Mouser Electronics | Mid-Power LEDs - White White 2700 K 70-CRI, MP-5050 Series RoHS: Compliant | 0 |
|
$0.4120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3680 | Buy Now |
Part Details for MP-5050-8100-27-70
MP-5050-8100-27-70 CAD Models
MP-5050-8100-27-70 Part Data Attributes
|
MP-5050-8100-27-70
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-5050-8100-27-70
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | WARM WHITE | |
Configuration | SERIES CONNECTED, 8 ELEMENTS | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 29 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LED LAMP | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.56 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.4 mm | |
Viewing Angle | 115 deg |