Part Details for MP-R23-014-00-002611000 by SPC Multicomp
Overview of MP-R23-014-00-002611000 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-R23-014-00-002611000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R3175
|
Newark | Rf Adapter, Fme Plug-Sma Plug, 50 Ohm, Convert From Coax Type:Fme, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Plug, Adapter Body Style:-, Impedance:50Ohm, Connector Type:Adapter, Product Range:- Rohs Compliant: Yes |Multicomp Pro MP-R23-014-00-002611000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 499 |
|
$1.5000 | Buy Now |
DISTI #
32357929
|
Verical | MP-R23-014-00-002611000 Min Qty: 34 Package Multiple: 1 | Americas - 223 |
|
$2.1008 / $2.2607 | Buy Now |
DISTI #
1826209
|
element14 Asia-Pacific | ADAPTOR, FME PLUG, SMA PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 276 |
|
$3.2989 / $4.5119 | Buy Now |
DISTI #
1826209
|
Farnell | ADAPTOR, FME PLUG, SMA PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 2 Days Container: Each | 276 |
|
$4.6197 / $5.7370 | Buy Now |