Part Details for MP000056 by SPC Multicomp
Overview of MP000056 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP000056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2020
|
Newark | Res, Aec-Q200, 910R, 5%, 0.25W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:910Ohm, Product Range:-, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Multicomp Pro MP000056 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10340 |
|
$0.0130 / $0.0980 | Buy Now |
DISTI #
28AH3905
|
Newark | Res, Aec-Q200, 910R, 5%, 0.25W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:910Ohm, Product Range:-, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Multicomp Pro MP000056 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0110 | Buy Now |
Part Details for MP000056
MP000056 CAD Models
MP000056 Part Data Attributes:
|
MP000056
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP000056
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MP000056
This table gives cross-reference parts and alternative options found for MP000056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP000056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW21-911-JY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | MP000056 vs CPW21-911-JY |
FPS05JT-911 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MP000056 vs FPS05JT-911 |
RAF05K911JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MP000056 vs RAF05K911JT |
RMCS0805JT910R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | MP000056 vs RMCS0805JT910R-HP |
RPC0805JT910R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MP000056 vs RPC0805JT910R |
RAF05K911JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MP000056 vs RAF05K911JB |
SWR05JTEV9100N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Viking Tech Corp | MP000056 vs SWR05JTEV9100N |
RAF05K911JC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MP000056 vs RAF05K911JC |
FPS05JV-911 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | MP000056 vs FPS05JV-911 |
RAF05K911JTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | MP000056 vs RAF05K911JTG |