Part Details for MP120R0L by Vishay Precision Group Inc
Overview of MP120R0L by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP120R0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-MP120R0L
|
Mouser Electronics | Metal Foil Resistors - SMD MP120R0L 0.05% REELED RoHS: Compliant | 0 |
|
$3.8700 / $6.6200 | Order Now |
Part Details for MP120R0L
MP120R0L CAD Models
MP120R0L Part Data Attributes:
|
MP120R0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
MP120R0L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.1W, 120ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Molded Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MP(SMT) | |
Size Code | 1210 | |
Technology | METAL FOIL | |
Temperature Coefficient | -5,5 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 50 V |