Part Details for MP152 by Micro Commercial Components
Overview of MP152 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP152
MP152 CAD Models
MP152 Part Data Attributes:
|
MP152
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MP152
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, MP-50, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MP152
This table gives cross-reference parts and alternative options found for MP152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | MP152 vs MP1502 |
GBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Won-Top Electronics Co Ltd | MP152 vs GBPC1502 |
GBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | MP152 vs GBPC1502 |
KBPC1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | MP152 vs KBPC1502 |
MP152 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15, 4 PIN | Rectron Semiconductor | MP152 vs MP152 |
DB1502 | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 200V V(RRM), Silicon | Diotec Electronics Corp | MP152 vs DB1502 |
KBPC1502FM | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | SEMIKRON | MP152 vs KBPC1502FM |
GBPC1502 | 15 A Bridge Rectifer, 50-BLKBG | onsemi | MP152 vs GBPC1502 |
GBPC1502M | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, GBPC-M, 4 PIN | Fairchild Semiconductor Corporation | MP152 vs GBPC1502M |
KBPC15-02 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, | General Instrument Corp | MP152 vs KBPC15-02 |