Part Details for MP156W by Rectron Semiconductor
Overview of MP156W by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP156W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MP156-W
|
Mouser Electronics | Bridge Rectifiers 15A 600V LP RoHS: Compliant | 181 |
|
$1.5300 / $2.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.1000 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE | 25 |
|
$1.4700 / $1.6800 | Buy Now |
Part Details for MP156W
MP156W CAD Models
MP156W Part Data Attributes:
|
MP156W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MP156W
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15W, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP156W
This table gives cross-reference parts and alternative options found for MP156W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP156W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1506GW | Bridge Rectifier Diode, 15A, 600V V(RRM), PLASTIC, KBPC-GW, 4 PIN | Diodes Incorporated | MP156W vs KBPC1506GW |
KBPC1506W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL, KBPC-W, 4 PIN | Diodes Incorporated | MP156W vs KBPC1506W |
MP156W-BP | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | MP156W vs MP156W-BP |
GBPC1506W-E4 | DIODE 15 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC-W, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | MP156W vs GBPC1506W-E4 |
GBPC1506W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | MP156W vs GBPC1506W |
GBPC1506W+ | Bridge Rectifier Diode, | SPC Multicomp | MP156W vs GBPC1506W+ |
KBPC1506PW | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | MP156W vs KBPC1506PW |
BR156W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN | Rectron Semiconductor | MP156W vs BR156W |
KBPC1506W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | MP156W vs KBPC1506W |
DB1506PW | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 600V V(RRM), Silicon | Diotec Electronics Corp | MP156W vs DB1506PW |