Part Details for MP2-SS240-51S1-LR by 3M Interconnect
Overview of MP2-SS240-51S1-LR by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2-SS240-51S1-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-MP2SS24051S1LR
|
Mouser Electronics | Hard Metric Connectors MP2/SKT/STKG/240P/ 5R/ST/3.53MM/30PDNI RoHS: Compliant | 0 |
|
$33.2200 | Order Now |
Part Details for MP2-SS240-51S1-LR
MP2-SS240-51S1-LR CAD Models
MP2-SS240-51S1-LR Part Data Attributes
|
MP2-SS240-51S1-LR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MP2-SS240-51S1-LR
3M Interconnect
Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, METPAK, HIGH PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MP2-SS240-51S1-LR
This table gives cross-reference parts and alternative options found for MP2-SS240-51S1-LR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2-SS240-51S1-LR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-SS240-51S1-TR30 | 240 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | MP2-SS240-51S1-LR vs MP2-SS240-51S1-TR30 |
MP2-SS240-51S1-TR30 | Board Connector, 240 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, Socket | 3M Interconnect | MP2-SS240-51S1-LR vs MP2-SS240-51S1-TR30 |