Part Details for MP20K00L by VPG Transducers
Overview of MP20K00L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP20K00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-MP20K00LTR-ND
|
DigiKey | MP20K00L 0.05% REELED Min Qty: 100 Lead time: 19 Weeks Container: Tape & Reel (TR) |
1100 In Stock |
|
$2.7234 / $3.5879 | Buy Now |
DISTI #
MP20K00L
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.05%, 100 mW, 1210 [3225 Metric], Metal Foil, Ultra Precision - Custom Tape W/Leader (Alt: MP20K00L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$2.2936 / $3.9858 | Buy Now |
DISTI #
MP20K00L
|
Avnet Abacus | SMD Chip Resistor, 20 kOhm, � 0.05%, 100 mW, 1210 [3225 Metric], Metal Foil, Ultra Precision (Alt: MP20K00L) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |