Part Details for MP20K00L by Vishay Precision Group Inc
Overview of MP20K00L by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP20K00L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-MP20K00L
|
Mouser Electronics | Metal Foil Resistors - SMD MP20K00L 0.05% REELED RoHS: Compliant | 0 |
|
$2.7200 / $6.6200 | Order Now |
Part Details for MP20K00L
MP20K00L CAD Models
MP20K00L Part Data Attributes
|
MP20K00L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
MP20K00L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.1W, 20000ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ULTRA PRECISION | |
Construction | Molded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0,5 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |