Part Details for MP25005 by Diodes Incorporated
Overview of MP25005 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP25005
MP25005 CAD Models
MP25005 Part Data Attributes
|
MP25005
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MP25005
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 25A, 50V V(RRM), Silicon, PLASTIC, MP, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, MP, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MP25005
This table gives cross-reference parts and alternative options found for MP25005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP25005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB64CA | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 400V V(RRM), Silicon, | Microsemi Corporation | MP25005 vs PB64CA |
B393-80 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | Edal Industries Inc | MP25005 vs B393-80 |
BP10-10 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon | Frontier Electronics Co Ltd | MP25005 vs BP10-10 |
VPI2560 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | MP25005 vs VPI2560 |
FBI6B5M1 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | MP25005 vs FBI6B5M1 |
DB1506T | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 600V V(RRM), Silicon | Diotec Electronics Corp | MP25005 vs DB1506T |
MDA920A5 | Bridge Rectifier Diode, 1 Phase, 1.5A, 300V V(RRM), Silicon | Motorola Semiconductor Products | MP25005 vs MDA920A5 |
2FBP08 | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | MP25005 vs 2FBP08 |
MPI40100 | Bridge Rectifier Diode, 1 Phase, 40A, 1000V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | MP25005 vs MPI40100 |
MDA990-4 | 30A, 300V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | MP25005 vs MDA990-4 |