Part Details for MP2506W by Lite-On Semiconductor Corporation
Overview of MP2506W by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP2506W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 25A, 600V V(RRM), SILICON | 52 |
|
$1.5000 / $2.5000 | Buy Now |
Part Details for MP2506W
MP2506W CAD Models
MP2506W Part Data Attributes
|
MP2506W
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MP2506W
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-P4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for MP2506W
This table gives cross-reference parts and alternative options found for MP2506W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2506W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP256W | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Microsemi Corporation | MP2506W vs MP256W |
MP256WGP-BP | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | MP2506W vs MP256WGP-BP |
MP256W | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25W, 4 PIN | Rectron Semiconductor | MP2506W vs MP256W |
MP256W-BP | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-40W, 4 PIN | Micro Commercial Components | MP2506W vs MP256W-BP |