Part Details for MP254 by Diodes Incorporated
Overview of MP254 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 400 Volt, BR-3Q | 10 |
|
$2.1000 / $4.2000 | Buy Now |
Part Details for MP254
MP254 CAD Models
MP254 Part Data Attributes
|
MP254
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MP254
Diodes Incorporated
Bridge Rectifier Diode, 25A, 400V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |
Alternate Parts for MP254
This table gives cross-reference parts and alternative options found for MP254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB254G | Bridge Rectifier Diode, 25A, 400V V(RRM), | Taiwan Semiconductor | MP254 vs SB254G |
SB254GW | Bridge Rectifier Diode, 25A, 400V V(RRM), | Taiwan Semiconductor | MP254 vs SB254GW |
SB254W | Bridge Rectifier Diode, 25A, 400V V(RRM), | Taiwan Semiconductor | MP254 vs SB254W |
GBPC2504-S | Bridge Rectifier Diode, 25A, 400V V(RRM), | Formosa Microsemi Co Ltd | MP254 vs GBPC2504-S |
GBPC2504T | 400V 25A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | MP254 vs GBPC2504T |
KBPC2504 | Bridge Rectifier Diode, 25A, 400V V(RRM), | JGD Semiconductors Co Ltd | MP254 vs KBPC2504 |