Part Details for MP256W by Diodes Incorporated
Overview of MP256W by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MP256W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, BR-3W | 20 |
|
$2.4500 / $2.8000 | Buy Now |
Part Details for MP256W
MP256W CAD Models
MP256W Part Data Attributes:
|
MP256W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MP256W
Diodes Incorporated
Bridge Rectifier Diode, 25A, 600V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MP256W
This table gives cross-reference parts and alternative options found for MP256W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP256W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | MP256W vs KBPC2506 |
MP2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | MP256W vs MP2506 |
KBPC2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | MP256W vs KBPC2506 |
GBPC2506-BP-HF | Bridge Rectifier Diode, 25A, 600V V(RRM), | Micro Commercial Components | MP256W vs GBPC2506-BP-HF |
KBPC2506W | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | MP256W vs KBPC2506W |
SB256GM | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | MP256W vs SB256GM |
SB256W | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | MP256W vs SB256W |
SB256 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | MP256W vs SB256 |
SB256M | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | MP256W vs SB256M |
MP256WGP-BP-HF | Bridge Rectifier Diode, 25A, 600V V(RRM), | Micro Commercial Components | MP256W vs MP256WGP-BP-HF |