Part Details for MP258 by Rectron Semiconductor
Overview of MP258 by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MP258
|
Mouser Electronics | Bridge Rectifiers 25A 800V RoHS: Compliant | 0 |
|
$1.5900 / $1.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $2.1900 | Buy Now |
|
Quest Components | MP-25,25A,800V,Bridge,LowProfile,GP | 400 |
|
$1.1550 / $1.6800 | Buy Now |
Part Details for MP258
MP258 CAD Models
MP258 Part Data Attributes
|
MP258
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MP258
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, MP-25, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MP258
This table gives cross-reference parts and alternative options found for MP258. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP258, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2508 | 25A, 800V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | MP258 vs KBPC2508 |
MB25-8 | 25A, 800V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB, 4 PIN | Diodes Incorporated | MP258 vs MB25-8 |
BR258 | Bridge Rectifier Diode, 1 Phase, 25A, Silicon, | Sensitron Semiconductors | MP258 vs BR258 |
MP2508 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | MP258 vs MP2508 |
KBPC2508G | 25A, 800V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-G, 4 PIN | Sensitron Semiconductors | MP258 vs KBPC2508G |
KBPC2508 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, KBPC25, 4 PIN | Fuji Electric Co Ltd | MP258 vs KBPC2508 |
MP258 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, PLASTIC, MP-50, 4 PIN | Microsemi Corporation | MP258 vs MP258 |
KBPC25-08-G | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC, 4 PIN | Sensitron Semiconductors | MP258 vs KBPC25-08-G |
KBPC2508G | Bridge Rectifier Diode, 1 Phase, 25A, Silicon | Ho Chien Electronics Group Inc | MP258 vs KBPC2508G |
MB258 | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon, METAL, MB-35, 4 PIN | Micro Commercial Components | MP258 vs MB258 |