Part Details for MP25TA00 by Red Lion Controls
Overview of MP25TA00 by Red Lion Controls
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP25TA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R3920
|
Newark | Magnetic Sensor, 1/4" Threaded, 130 Ohm, Magnetometer Interface:-, Magnetic Field Min:-, Magnetic Field Max:-, Resolution (Gauss):-, Product Range:- Rohs Compliant: Yes |Red Lion Controls MP25TA00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1500 | Buy Now |
DISTI #
RLC236-ND
|
DigiKey | SENSOR VRS VOLTAGE CABLE Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$83.5108 / $107.3700 | Buy Now |
DISTI #
70031218
|
RS | Sensor, Permanent, NPN, 2-Lead Wire, Vinyl, -40 to +107 deg.C | Red Lion Controls MP25TA00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$94.1800 / $109.5200 | RFQ |
DISTI #
3935345
|
element14 Asia-Pacific | MAGNETIC SENSOR, 1/4" THREADED, 130 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$88.7214 / $114.0672 | Buy Now |
|
Neutron USA | MP-25TA MAGNETIC SENSOR | 1 |
|
$220.7700 | Buy Now |