Part Details for MP2924 by FIBOX
Overview of MP2924 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NEMA 4, 4X Tempo Mounting plate sheet steel RoHS: Compliant | 0 |
|
$14.2800 / $18.9100 | Buy Now |
DISTI #
MP2924
|
TME | Mounting plate, zinc-plated steel, W: 265mm, L: 215mm, Thk: 1.5mm Min Qty: 1 | 58 |
|
$12.0100 / $13.6100 | Buy Now |