Part Details for MP4KE16A by Microchip Technology Inc
Overview of MP4KE16A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4KE16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3925
|
Newark | Tvs 16V 5% 400W Uni Do-41P Rohs Compliant: Yes |Microchip MP4KE16A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
1086-6698-ND
|
DigiKey | TVS DIODE 13.6VWM 22.5VC DO204AL Min Qty: 500 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0200 | Buy Now |
DISTI #
MP4KE16A
|
Avnet Americas | Diode TVS Single Uni-Dir 13.6V 400W 2-Pin DO-41 Bulk - Bulk (Alt: MP4KE16A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.1600 | Buy Now |
DISTI #
494-MP4KE16A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ DO-41P RoHS: Not Compliant | 0 |
|
$2.0200 | Order Now |
DISTI #
MP4KE16A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-41P, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8300 / $2.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1300 / $3.1000 | Buy Now | |
DISTI #
MP4KE16A
|
Avnet Americas | Diode TVS Single Uni-Dir 13.6V 400W 2-Pin DO-41 Bulk - Bulk (Alt: MP4KE16A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $2.1600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 161 Package Multiple: 1 | 0 |
|
$1.9400 / $2.3800 | Buy Now |
|
Master Electronics | 0 |
|
$2.1300 / $3.1000 | Buy Now |
Part Details for MP4KE16A
MP4KE16A CAD Models
MP4KE16A Part Data Attributes:
|
MP4KE16A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MP4KE16A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Breakdown Voltage-Nom | 16 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 22.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 13.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MP4KE16A
This table gives cross-reference parts and alternative options found for MP4KE16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP4KE16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP4KE16A | Trans Voltage Suppressor Diode, | MDE Semiconductor Inc | MP4KE16A vs MP4KE16A |