MP5006
Description: Bridge Rectifier Diode,

Overview of MP5006 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MP5006 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP5006 by MERITEK Electronics Corporation

MP5006
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2018-04-06
Breakdown Voltage-Min
600 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
S-PUFM-D4
Non-rep Pk Forward Current-Max
400 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
50 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
UL APPROVED
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MP5006
    MERITEK Electronics Corporation
    Bridge Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP5006 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP5006 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MP5006 would you like to use for your alert(s)?
  • Please alert me when MP5006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP5006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP5006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP5006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP5006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP5006 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: