Part Details for MP5010HN by Exar Corporation
Overview of MP5010HN by Exar Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP5010HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 500 |
|
$1.3432 / $3.2760 | Buy Now |
|
Quest Components | 400 |
|
$1.9013 / $4.3875 | Buy Now |
Part Details for MP5010HN
MP5010HN CAD Models
MP5010HN Part Data Attributes
|
MP5010HN
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
MP5010HN
Exar Corporation
Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, PBCY2, PLASTIC, TO-92, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | PLASTIC, TO-92, 2 PIN | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.25 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for MP5010HN
This table gives cross-reference parts and alternative options found for MP5010HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5010HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9491BCZM | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, PBCY2, PLASTIC, TO-92, 2 PIN | Telcom Semiconductor Inc | MP5010HN vs TC9491BCZM |