Part Details for MP5077GG by Monolithic Power Systems
Overview of MP5077GG by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP5077GG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 5.5V,7A Low RDSON Load Switch With Programmable Current Limit Min Qty: 1 | 0 |
|
$0.6500 / $0.8200 | Buy Now |
Part Details for MP5077GG
MP5077GG CAD Models
MP5077GG Part Data Attributes:
|
MP5077GG
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5077GG
Monolithic Power Systems
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.08SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MP5077GG
This table gives cross-reference parts and alternative options found for MP5077GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5077GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS650244RHBT | 6-channel Power Management IC (PMIC) for single cell Li-ion systems 32-VQFN -40 to 85 | Texas Instruments | MP5077GG vs TPS650244RHBT |
TPS650244RHBRG4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | MP5077GG vs TPS650244RHBRG4 |
TPS650244IRHBRQ1 | Automotive 1.5V to 6.5V, 3 buck & 3 LDO Power Management IC 32-VQFN -40 to 125 | Texas Instruments | MP5077GG vs TPS650244IRHBRQ1 |
TPS650244RHBTG4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | MP5077GG vs TPS650244RHBTG4 |
TPS650244RHB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Texas Instruments | MP5077GG vs TPS650244RHB |