Part Details for MP602-3CC by Carlisle Interconnect Technologies
Overview of MP602-3CC by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP602-3CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP602-3CC
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MP602-3CC
MP602-3CC CAD Models
MP602-3CC Part Data Attributes
|
MP602-3CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
MP602-3CC
Carlisle Interconnect Technologies
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.369 inch | |
Body Diameter | 0.295 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 5000 Cycles | |
Insertion Loss | 0.05 dB | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 23 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
Alternate Parts for MP602-3CC
This table gives cross-reference parts and alternative options found for MP602-3CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP602-3CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP602-1CC | CONNECTOR, RF CONNECTOR | Tri-Star Electronics International | MP602-3CC vs MP602-1CC |
MP602-2CC | CONNECTOR, RF CONNECTOR | Tri-Star Electronics International | MP602-3CC vs MP602-2CC |