Part Details for MP602G by SPC Multicomp
Overview of MP602G by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP602G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8659
|
Newark | Diode, Bridge Rect, 1-Ph, 200V, Th, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:6A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro MP602G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1495 |
|
$0.3810 / $0.4870 | Buy Now |
Part Details for MP602G
MP602G CAD Models
MP602G Part Data Attributes:
|
MP602G
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP602G
SPC Multicomp
Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |