-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 2.5W, 100ohm, 200V, 1% +/-Tol, 80ppm/Cel, Surface Mount, 3229
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8015
|
Newark | Res, Thick Film, 100R, 1%, 25W, To-252, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:25W, Resistor Case/Package:To-252 (Dpak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Mp725 Series Rohs Compliant: Yes |Caddock MP725-100-1% RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $4.9400 | Buy Now |
DISTI #
MP725-100-FCT-ND
|
DigiKey | RES SMD 100 OHM 1% 25W DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
692 In Stock |
|
$3.6360 / $8.9300 | Buy Now |
DISTI #
684-MP725-100
|
Mouser Electronics | Thick Film Resistors - SMD 100 ohm 25W 1% D-Pak RoHS: Compliant | 986 |
|
$3.6300 / $7.5800 | Buy Now |
DISTI #
70089418
|
RS | Resistor, Power Film, SMT D-Pak Style, 100 Ohm, 1%, 25W | Caddock MP725-100-1% RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 49 |
|
$2.7200 | Buy Now |
|
Quest Components | FIXED RESISTOR, 2.5W, 100OHM, 200V, 1% +/-TOL, 80PPM/CEL, SURFACE MOUNT, 3229 | 728 |
|
$4.0838 / $8.1675 | Buy Now |
|
Quest Components | FIXED RESISTOR, 2.5W, 100OHM, 200V, 1% +/-TOL, 80PPM/CEL, SURFACE MOUNT, 3229 | 176 |
|
$5.0366 / $8.1675 | Buy Now |
|
Quest Components | FIXED RESISTOR, 2.5W, 100OHM, 200V, 1% +/-TOL, 80PPM/CEL, SURFACE MOUNT, 3229 | 4 |
|
$11.0000 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP725-100-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP725-100-1%
Caddock Electronics Inc
Fixed Resistor, 2.5W, 100ohm, 200V, 1% +/-Tol, 80ppm/Cel, Surface Mount, 3229
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | D-PAK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | NON-INDUCTIVE; FREE AIR POWER: 2.5W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 8.26 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.13 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3332 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -20,80 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 200 V |