Filter Your Search
1 - 3 of 3 results
|
MP725-10.0-1%
Caddock Electronics Inc
|
$4.3455 | Yes | Yes | Active | 10 Ω | 1 % | 25 W | 3332 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE; FREE AIR POWER: 2.5W | 25 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | GULL WING | 2.79 mm | 8.26 mm | 8.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | |||
|
MP725-100-1%
Caddock Electronics Inc
|
$4.5608 | Yes | Yes | Active | 100 Ω | 1 % | 25 W | 3332 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE; FREE AIR POWER: 2.5W | 25 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | GULL WING | 2.79 mm | 8.26 mm | 8.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | D-PAK | ||
|
MP725-1.00-1%
Caddock Electronics Inc
|
$5.4642 | Yes | Yes | Active | 1 Ω | 1 % | 25 W | 3332 | SURFACE MOUNT | SMT | -20,80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE; FREE AIR POWER: 2.5W | 25 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | GULL WING | 2.79 mm | 8.26 mm | 8.13 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | Caddock | D-PAK |