Part Details for MP7645AD by Micro Power Systems
Overview of MP7645AD by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP7645AD
MP7645AD CAD Models
MP7645AD Part Data Attributes
|
MP7645AD
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7645AD
Micro Power Systems
D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
Linearity Error-Max (EL) | 0.048% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7645AD
This table gives cross-reference parts and alternative options found for MP7645AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7645AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP7645BCD | D/A Converter, Parallel, 8 Bits Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | MP7645AD vs MP7645BCD |
MP7645JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP20, | Micro Power Systems | MP7645AD vs MP7645JN |
MP7645BD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | MP7645AD vs MP7645BD |
MP7645SD/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | MP7645AD vs MP7645SD/883 |
5962-8877802RA | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | MP7645AD vs 5962-8877802RA |
MP7645BCD | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Exar Corporation | MP7645AD vs MP7645BCD |
PM7645FR | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20 | Precision Monolithics Inc | MP7645AD vs PM7645FR |
PM7645ER | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20 | Precision Monolithics Inc | MP7645AD vs PM7645ER |
MP7645BKN | D/A Converter, Parallel, 8 Bits Input Loading, 1us Settling Time, PDIP20, | Micro Power Systems | MP7645AD vs MP7645BKN |
MP7645BLN | D/A Converter, Parallel, 8 Bits Input Loading, 1us Settling Time, PDIP20, | Micro Power Systems | MP7645AD vs MP7645BLN |