Part Details for MP915-0.020-5% by Caddock Electronics Inc
Overview of MP915-0.020-5% by Caddock Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MP915-0.020-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H2351
|
Newark | Current Sense Resistor, 0.02 Ohm, 15W, 5%, Resistance:0.02Ohm, Product Range:Mp900 Series, Power Rating:15W, Resistance Tolerance:± 5%, Resistor Case/Package:To-126, Voltage Rating:200V, Resistor Technology:Thick Film Rohs Compliant: Yes |Caddock MP915-0.020-5% Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.9300 | Buy Now |
DISTI #
MP915-0.020J-ND
|
DigiKey | RES 0.02 OHM 5% 15W TO126 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
340 In Stock |
|
$3.6991 / $9.0900 | Buy Now |
DISTI #
684-MP915-0.02
|
Mouser Electronics | Thick Film Resistors - Through Hole 0.02 ohm 15W 5% TO-126 PKG PWR FILM RoHS: Compliant | 784 |
|
$3.6900 / $7.1000 | Buy Now |
DISTI #
70089547
|
RS | Resistor, Fixed, Power, 5%, 0.02 Ohms, 15 W, TO-126, 200 V, TH, Heat Sink | Caddock MP915-0.020-5% RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4100 / $4.6400 | RFQ |
DISTI #
5381400
|
element14 Asia-Pacific | 02H2351 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2001 / $7.4660 | Buy Now |
DISTI #
5381400
|
Farnell | CURRENT SENSE RESISTOR, 0.02 OHM, 15W, 5% RoHS: Compliant Min Qty: 50 Lead time: 40 Weeks, 2 Days Container: Each | 0 |
|
$4.0701 / $5.2132 | Buy Now |
Part Details for MP915-0.020-5%
MP915-0.020-5% CAD Models
MP915-0.020-5% Part Data Attributes
|
MP915-0.020-5%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP915-0.020-5%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 15W, 0.02ohm, 200V, 5% +/-Tol, 300ppm/Cel, 3211
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 1.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 11.43 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.18 mm | |
Package Length | 8.12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.79 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 200 V |