-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 15W, 0.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, 3211
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H2353
|
Newark | Current Sense Resistor, 0.1 Ohm, 15W, 1%, Resistance:0.1Ohm, Product Range:Mp900 Series, Power Rating:15W, Resistance Tolerance:± 1%, Resistor Case/Package:To-126, Voltage Rating:200V, Resistor Technology:Thick Film Rohs Compliant: Yes |Caddock MP915-0.10-1% Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2048 |
|
$3.0900 / $5.8400 | Buy Now |
DISTI #
MP915-0.10F-ND
|
DigiKey | RES 0.1 OHM 1% 15W TO126 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
7067 In Stock |
|
$2.7018 / $6.6400 | Buy Now |
DISTI #
684-MP915-0.1
|
Mouser Electronics | Thick Film Resistors - Through Hole 0.1 ohm 15W 1% TO-126 PKG PWR FILM RoHS: Compliant | 9146 |
|
$2.7000 / $5.6100 | Buy Now |
DISTI #
70089549
|
RS | Resistor, Fixed, Power, 1%, 0.1 Ohms, 15 W, TO-126, 200 V, TH, Heat Sink | Caddock MP915-0.10-1% RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$4.2200 / $5.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 77 |
|
$3.3971 / $7.8400 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 15W, 0.1OHM, 200V, 1% +/-TOL, 200PPM/CEL, 3211 | 92 |
|
$3.7463 / $6.0750 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 15W, 0.1OHM, 200V, 1% +/-TOL, 200PPM/CEL, 3211 | 21 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 15W, 0.1OHM, 200V, 1% +/-TOL, 200PPM/CEL, 3211 | 1 |
|
$20.8730 | Buy Now |
DISTI #
4771953
|
element14 Asia-Pacific | CURRENT SENSE RESISTOR, 0.1 OHM, 15W, 1% RoHS: Compliant Min Qty: 1 Container: Each | 2048 |
|
$3.3832 / $6.0972 | Buy Now |
DISTI #
4771953
|
Farnell | CURRENT SENSE RESISTOR, 0.1 OHM, 15W, 1% RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Each | 2048 |
|
$3.0273 / $6.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP915-0.10-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP915-0.10-1%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 15W, 0.1ohm, 200V, 1% +/-Tol, 200ppm/Cel, 3211
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 1.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 11.43 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.18 mm | |
Package Length | 8.12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.79 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 200 V |