-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 15W, 100ohm, 200V, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, 3211, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H2359
|
Newark | Current Sense Resistor, 100 Ohm, 15W, 1%, Resistance:100Ohm, Product Range:Mp900 Series, Power Rating:15W, Resistance Tolerance:± 1%, Resistor Case/Package:To-126, Voltage Rating:200V, Resistor Technology:Thick Film Rohs Compliant: Yes |Caddock MP915-100-1% Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1162 |
|
$2.1100 | Buy Now |
DISTI #
MP915-100F-ND
|
DigiKey | RES 100 OHM 1% 15W TO126 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
14607 In Stock |
|
$2.3683 / $6.9200 | Buy Now |
DISTI #
684-MP915-100
|
Mouser Electronics | Thick Film Resistors - Through Hole 100 ohm 15W 1% TO-126 PKG PWR FILM RoHS: Compliant | 7941 |
|
$2.3000 / $5.2100 | Buy Now |
DISTI #
70089560
|
RS | Resistor, Fixed, Power, 1%, 100 Ohms, 15 W, TO-126, 200 V, TH, Heat Sink | Caddock MP915-100-1% RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 24 |
|
$3.5000 / $4.6600 | Buy Now |
|
Bristol Electronics | 189 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 15W, 100OHM, 200V, 1% +/-TOL, -20,80PPM/CEL, THROUGH HOLE MOUNT | 151 |
|
$3.9960 / $6.4800 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 15W, 100OHM, 200V, 1% +/-TOL, -20,80PPM/CEL, THROUGH HOLE MOUNT | 6 |
|
$7.0156 / $9.5667 | Buy Now |
DISTI #
1612032
|
element14 Asia-Pacific | CURRENT SENSE RESISTOR, 100 OHM, 15W, 1% RoHS: Compliant Min Qty: 1 Container: Each | 1278 |
|
$3.2729 / $4.8983 | Buy Now |
DISTI #
1612032
|
Farnell | RES, 100R, 1%, 15W, TO-126, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 116 |
|
$3.0524 / $5.9415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP915-100-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP915-100-1%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 15W, 100ohm, 200V, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, 3211, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 1.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 11.43 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.18 mm | |
Package Length | 8.12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.79 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -20,80 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 200 V |