-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2.25W, 0.01ohm, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, 4112, TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H2366
|
Newark | Current Sense Resistor, 0.01 Ohm, 16W, 5%, Resistance:0.01Ohm, Product Range:Mp900 Series, Power Rating:16W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:-, Resistor Technology:Thick Film, Qualification:-Rohs Compliant: Yes |Caddock MP916-0.010-5% Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$6.5000 / $7.5900 | Buy Now |
DISTI #
MP916-0.010J-ND
|
DigiKey | RES 0.01 OHM 5% 16W TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1159 In Stock |
|
$5.7444 / $11.0300 | Buy Now |
DISTI #
684-MP916-0.01
|
Mouser Electronics | Thick Film Resistors - Through Hole 0.01 ohm 16W 5% TO-220 PKG PWR FILM RoHS: Compliant | 1758 |
|
$5.7400 / $10.6500 | Buy Now |
DISTI #
70089593
|
RS | Resistor, Fixed, Power, 5%, 0.01 Ohms, 16 W, TO-220, TH, Heat Sink | Caddock MP916-0.010-5% RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 41 |
|
$6.8000 / $9.8700 | Buy Now |
|
Quest Components | RESISTOR, POWER FILM, 16 W, 5 %, 500 PPM, 0.01 OHM, THROUGH HOLE MOUNT, TO-220 | 30 |
|
$6.4575 / $12.9150 | Buy Now |
|
Quest Components | RESISTOR, POWER FILM, 16 W, 5 %, 500 PPM, 0.01 OHM, THROUGH HOLE MOUNT, TO-220 | 700 |
|
$6.4575 / $12.9150 | Buy Now |
|
Quest Components | RESISTOR, POWER FILM, 16 W, 5 %, 500 PPM, 0.01 OHM, THROUGH HOLE MOUNT, TO-220 | 10 |
|
$8.6100 / $12.9150 | Buy Now |
DISTI #
1612011
|
element14 Asia-Pacific | CURRENT SENSE RESISTOR, 0.01 OHM, 16W, 5% RoHS: Compliant Min Qty: 1 Container: Each | 39 |
|
$7.7020 / $11.5566 | Buy Now |
DISTI #
1612011
|
Farnell | RES, 0R01, 5%, 16W, TO-220, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$7.3439 / $13.3763 | Buy Now |
|
Perfect Parts Corporation | 937 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP916-0.010-5%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP916-0.010-5%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 2.25W, 0.01ohm, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, 4112, TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 16 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,500 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 5% |