-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 2.25W, 1ohm, 250V, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, 4112, TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H2377
|
Newark | Current Sense Resistor, 1 Ohm, 30W, 1%, Resistance:1Ohm, Product Range:Mp900 Series, Power Rating:30W, Resistance Tolerance:± 1%, Resistor Case/Package:To-220, Voltage Rating:250V, Resistor Technology:Thick Film, Product Diameter:-Rohs Compliant: Yes |Caddock MP930-1.00-1% Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 670 |
|
$3.8700 / $6.1700 | Buy Now |
DISTI #
MP930-1.00F-ND
|
DigiKey | RES 1 OHM 1% 30W TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
4244 In Stock |
|
$3.5659 / $8.7600 | Buy Now |
DISTI #
684-MP930-1
|
Mouser Electronics | Thick Film Resistors - Through Hole 1 ohm 30W 1% TO-220 PKG PWR FILM RoHS: Compliant | 2952 |
|
$3.2400 / $6.1300 | Buy Now |
DISTI #
70089573
|
RS | Resistor, Fixed, Power, 1%, 1 Ohms, 30 W, TO-220, 250 V, TH, Heat Sink | Caddock MP930-1.00-1% RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6000 / $6.1300 | RFQ |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 30 W, 1 %, 80 PPM, 1 OHM, THROUGH HOLE MOUNT, TO-220 | 54 |
|
$3.6450 / $7.2900 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 30 W, 1 %, 80 PPM, 1 OHM, THROUGH HOLE MOUNT, TO-220 | 37 |
|
$3.3000 / $6.6000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 30 W, 1 %, 80 PPM, 1 OHM, THROUGH HOLE MOUNT, TO-220 | 80 |
|
$4.4955 / $7.2900 | Buy Now |
DISTI #
60E638
|
Bürklin Elektronik | Power metal film resistor, 1 Ω, 30 W, ±1 % Min Qty: 1 | 824 |
|
$5.1137 / $7.4929 | Buy Now |
DISTI #
1612021
|
element14 Asia-Pacific | CURRENT SENSE RESISTOR, 1 OHM, 30W, 1% RoHS: Compliant Min Qty: 1 Container: Each | 752 |
|
$4.2903 / $6.4984 | Buy Now |
DISTI #
1612021
|
Farnell | RES, 1R, 1%, 30W, TO-220, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1 |
|
$3.7270 / $7.5041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP930-1.00-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP930-1.00-1%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 2.25W, 1ohm, 250V, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, 4112, TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -20,80 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 250 V |