Part Details for MP930-27.0-1% by Caddock Electronics Inc
Overview of MP930-27.0-1% by Caddock Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MP930-27.0-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP930-27.0F-ND
|
DigiKey | RES 27 OHM 1% 30W TO220 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3837 In Stock |
|
$2.9015 / $5.9900 | Buy Now |
DISTI #
684-MP930-27
|
Mouser Electronics | Thick Film Resistors - Through Hole 27 ohm 30W 1% TO-220 PKG PWR FILM RoHS: Compliant | 313 |
|
$2.8800 / $5.9900 | Buy Now |
DISTI #
74931290
|
RS | Resistor, Power Film, TO-220 Style, 27 Ohm, 1%, 30W | Caddock MP930-27.0-1% RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5600 | RFQ |
Part Details for MP930-27.0-1%
MP930-27.0-1% CAD Models
MP930-27.0-1% Part Data Attributes
|
MP930-27.0-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP930-27.0-1%
Caddock Electronics Inc
Fixed Resistor, Metal Film, 30W, 27ohm, 250V, 1% +/-Tol, -20,80ppm/Cel, 4112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -20,80 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 250 V |