Part Details for MPBH273J3A1001 by KYET
Overview of MPBH273J3A1001 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPBH273J3A1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 27nF -40+100 5% 1kV PluginP10mm Polypropylene Film Capacitors (CBB) ROHS | 902 |
|
$0.0373 / $0.0741 | Buy Now |