Part Details for MPC3RD by Bivar Inc
Overview of MPC3RD by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC3RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0032
|
Newark | Panel Mount Indicator, Led, 5.943Mm, Red, 2.1V, Led Color:Red, Operating Voltage:2.1Vdc, Mounting Hole Dia:5.943Mm, Forward Current If:20Ma, Luminous Intensity:2Mcd, Ip/Nema Rating:Not Rated, Product Range:Mpc Series Rohs Compliant: Yes |Bivar MPC3RD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9910 / $1.1900 | Buy Now |
DISTI #
492-1549-ND
|
DigiKey | PNL MNT W/ WIRE 700NM 2MCD RED Min Qty: 1 Lead time: 12 Weeks Container: Tray |
51 In Stock |
|
$1.0390 / $2.8200 | Buy Now |
DISTI #
749-MPC3RD
|
Mouser Electronics | LED Panel Mount Indicators 3mm Red Dif Lens Mtl Panel Mnt Ind. RoHS: Compliant | 798 |
|
$1.0300 / $2.4600 | Buy Now |
DISTI #
70535338
|
RS | Standard Metal Panel Mount Indicator 3 mm Red LED w Diffused Lens No Wire | Bivar Inc. MPC3RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3 |
|
$1.8500 / $2.3100 | Buy Now |
|
Future Electronics | Panel Mount LED Assembly 3 mm Red LED w\ Diffused Lens No Wire RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.1300 / $1.2000 | Buy Now |