Microcontrollers and Processors
MPC5566MZP132
Description: 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416

Overview of MPC5566MZP132 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MPC5566MZP132 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MPC5566MZP132 by Freescale Semiconductor

MPC5566MZP132
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416
Pin Count
416
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
24
Bit Size
32
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
32
JESD-30 Code
S-PBGA-B416
JESD-609 Code
e0
Length
27 mm
Moisture Sensitivity Level
3
Number of Terminals
416
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA416,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
131072
ROM (words)
3145728
ROM Programmability
FLASH
Seated Height-Max
2.55 mm
Speed
132 MHz
Supply Current-Max
820 mA
Supply Voltage-Max
1.65 V
Supply Voltage-Min
1.35 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MPC5566MZP132
    Freescale Semiconductor
    32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416
    VS

Alternate Parts for MPC5566MZP132

This table gives cross-reference parts and alternative options found for MPC5566MZP132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5566MZP132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC5566MZP132 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 NXP Semiconductors MPC5566MZP132 vs MPC5566MZP132
MPC5566MVR132 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 NXP Semiconductors MPC5566MZP132 vs MPC5566MVR132
MPC5566MZP132 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416 Rochester Electronics LLC MPC5566MZP132 vs MPC5566MZP132
MPC5566MVR132 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 Freescale Semiconductor MPC5566MZP132 vs MPC5566MVR132
Part Number Description Manufacturer Compare
MPC5566MZP132 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416 Rochester Electronics LLC MPC5566MZP132 vs MPC5566MZP132
MPC5553MZP132 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 NXP Semiconductors MPC5566MZP132 vs MPC5553MZP132
MPC5554AZP132R2 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, TEBGA-416 Freescale Semiconductor MPC5566MZP132 vs MPC5554AZP132R2
MPC5553MVR132 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 Rochester Electronics LLC MPC5566MZP132 vs MPC5553MVR132
MPC5554MZP132R2 Freescale 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 Freescale Semiconductor MPC5566MZP132 vs MPC5554MZP132R2
MPC5554MZP132 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, TEBGA-416 Freescale Semiconductor MPC5566MZP132 vs MPC5554MZP132
MPC5566MVR132 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 NXP Semiconductors MPC5566MZP132 vs MPC5566MVR132
MPC5566MVR132 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 Freescale Semiconductor MPC5566MZP132 vs MPC5566MVR132
MPC5554MVR132 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416, 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, TEPBGA-416 Freescale Semiconductor MPC5566MZP132 vs MPC5554MVR132
MPC5566MZP132 32-BIT, FLASH, 132MHz, MICROCONTROLLER, PBGA416 NXP Semiconductors MPC5566MZP132 vs MPC5566MZP132

Related Parts for MPC5566MZP132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC5566MZP132 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC5566MZP132 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC5566MZP132 would you like to use for your alert(s)?
  • Please alert me when MPC5566MZP132 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC5566MZP132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC5566MZP132 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC5566MZP132 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC5566MZP132.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC5566MZP132 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: