Part Details for MPC563MVR56 by NXP Semiconductors
Overview of MPC563MVR56 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MPC563MVR56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7681
|
Newark | 32 Bit Microcontroller Mcu, 5Xx, 56Mhz, Bga-388, Product Range:-, Device Core:Power Architecture, Data Bus Width:32 Bit, Operating Frequency Max:56Mhz, Program Memory Size:512Kb, No. Of Pins:388Pins, Ic Case/Package:Bga Rohs Compliant: Yes |Nxp MPC563MVR56 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.2600 | Buy Now |
DISTI #
MPC563MVR56-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 388PBGA Min Qty: 200 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$104.1269 | Buy Now |
DISTI #
MPC563MVR56
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC 512KB Flash 2.6V/5V 388-Pin BGA Tray - Trays (Alt: MPC563MVR56) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$91.3136 / $105.3052 | Buy Now |
DISTI #
841-MPC563MVR56
|
Mouser Electronics | 32-bit Microcontrollers - MCU MPC563 GREEN OAK Qorivva RoHS: Compliant | 0 |
|
$94.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$113.3000 | Buy Now |
DISTI #
MPC563MVR56
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC 512KB Flash 2.6V/5V 388-Pin BGA Tray - Trays (Alt: MPC563MVR56) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$91.3136 / $105.3052 | Buy Now |
DISTI #
MPC563MVR56
|
Avnet Silica | MCU 32-bit MPC56xx e200 RISC 512KB Flash 2.6V/5V 388-Pin BGA Tray (Alt: MPC563MVR56) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 512KB FLASH 388BGA / MCU 32-bit PowerPC RISC 512KB Flash 2.6V/5V Automotive 388-Pin BGA Tray | 8000 |
|
RFQ | |
DISTI #
MPC563MVR56
|
EBV Elektronik | MCU 32-bit MPC56xx e200 RISC 512KB Flash 2.6V/5V 388-Pin BGA Tray (Alt: MPC563MVR56) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1579888
|
element14 Asia-Pacific | MPU, 32BIT, POWERPC, 512K FLASH, 388PBGA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$113.3073 / $136.2757 | Buy Now |
Part Details for MPC563MVR56
MPC563MVR56 CAD Models
MPC563MVR56 Part Data Attributes:
|
MPC563MVR56
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC563MVR56
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,CMOS,BGA,388PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B388 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 56 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |