Part Details for MPC5BCW35.0 by Bivar Inc
Overview of MPC5BCW35.0 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC5BCW35.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2898
|
Newark | Standard Metal Panel Mount Indicators, 2 Leaded, 5Mm Bi-Color He Red/Green Led W\\ White Diffused Lens, 35 In. Wire/Tray |Bivar MPC5BCW35.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.7100 | Buy Now |
DISTI #
MPC5BCW35.0-ND
|
DigiKey | IND METAL PNL 5MM HER/GN WH DIFF Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9932 | Buy Now |
DISTI #
749-MPC5BCW35.0
|
Mouser Electronics | LED Panel Mount Indicators Standard Metal Panel Mount Indicators, 2 Leaded, 5mm Bi-Color HE Red/Green LED with White Diffused Lens, 35 in. Wire. RoHS: Compliant | 0 |
|
$2.7600 / $5.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.3000 | Buy Now |
Part Details for MPC5BCW35.0
MPC5BCW35.0 CAD Models
MPC5BCW35.0 Part Data Attributes:
|
MPC5BCW35.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
MPC5BCW35.0
Bivar Inc
IND METAL PNL 5MM HER/GN WH DIFF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 6.0/8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 625/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 45 deg |
Alternate Parts for MPC5BCW35.0
This table gives cross-reference parts and alternative options found for MPC5BCW35.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5BCW35.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM5BCW6.0-CC | LED Mounting Hardware, | Bivar Inc | MPC5BCW35.0 vs PM5BCW6.0-CC |
PM5BCW8.0-CC | LED Mounting Hardware, | Bivar Inc | MPC5BCW35.0 vs PM5BCW8.0-CC |