Part Details for MPC6-2GD24V by Bivar Inc
Overview of MPC6-2GD24V by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MPC6-2GD24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8703
|
Newark | Ip54 Rated Sealed Panel Mount Indicators, M6 Nut And Spring Lock Washer, 24V, Green Housing, Green Led, 3Mm Green Diffused Tinted Lens W/1.3Mm Dome Protrusion/Bag |Bivar MPC6-2GD24V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $5.0400 | Buy Now |
DISTI #
MPC6-2GD24V-ND
|
DigiKey | PNL MNT 24V GREEN 3MM Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.9934 | Buy Now |
DISTI #
749-MPC62GD24V
|
Mouser Electronics | LED Panel Mount Indicators 3mm GRN Diff. Lens IP54 Panel Mnt. Ind. RoHS: Compliant | 0 |
|
$4.7000 / $8.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$4.2000 | Buy Now |