Part Details for MPC70 1R K by Futaba Electric Co Ltd
Overview of MPC70 1R K by Futaba Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC70 1R K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36E424
|
Bürklin Elektronik | Metal strip resistor, 1 Ω, 2 W, ±10 % Min Qty: 1 | 1165 |
|
$0.7728 / $1.8504 | Buy Now |