Part Details for MPC71 0R27 K by Futaba Electric Co Ltd
Overview of MPC71 0R27 K by Futaba Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC71 0R27 K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36E460
|
Bürklin Elektronik | Metal strip resistor, 270 mΩ, 5 W, ±10 % Min Qty: 1 | 1363 |
|
$0.8229 / $1.9878 | Buy Now |