Part Details for MPC8-2GD12V by Bivar Inc
Overview of MPC8-2GD12V by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8-2GD12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC8-2GD12V-ND
|
DigiKey | PNL MNT 12V GREEN 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.6164 / $9.5200 | Buy Now |
DISTI #
749-MPC82GD12V
|
Mouser Electronics | LED Panel Mount Indicators 5mm GRN Diff. Lens IP54 Panel Mnt. Ind. RoHS: Compliant | 93 |
|
$4.6100 / $6.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.8000 | Buy Now |