Part Details for MPC801KG by Burr-Brown Corp
Overview of MPC801KG by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC801KG
MPC801KG CAD Models
MPC801KG Part Data Attributes
|
MPC801KG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
MPC801KG
Burr-Brown Corp
Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18, CERDIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | CERDIP-18 | |
Reach Compliance Code | unknown | |
Additional Feature | CONFIGURABLE AS 8-CHANNEL SINGLE ENDED MUX | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance-Max (Ron) | 750 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 48.3 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |