Part Details for MPC8313CVRADDC by NXP Semiconductors
Overview of MPC8313CVRADDC by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8313CVRADDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T0040
|
Newark | Microprocessor-Mpu, 32 Bit, 266Mhz, Bga-516, Product Range:Powerquicc Family Powerquicc Ii Pro Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Bga, No. Of Pins:516Pins, No. Of I/O S:32I/O S Rohs Compliant: Yes |Nxp MPC8313CVRADDC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4700 | Buy Now |
DISTI #
2832-MPC8313CVRADDC-ND
|
DigiKey | IC MPU MPC83XX 267MHZ 516TEPBGA Min Qty: 35 Lead time: 52 Weeks Container: Tray MARKETPLACE PRODUCT |
35 In Stock |
|
$31.9400 | Buy Now |
DISTI #
MPC8313CVRADDC-ND
|
DigiKey | IC MPU MPC83XX 267MHZ 516TEPBGA Min Qty: 35 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.0714 | Buy Now |
DISTI #
MPC8313CVRADDC
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray - Trays (Alt: MPC8313CVRADDC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$29.6952 / $34.2452 | Buy Now |
DISTI #
841-MPC8313CVRADDC
|
Mouser Electronics | Microprocessors - MPU 8313 REV2.2 NO ENC EXT RoHS: Compliant | 200 |
|
$34.7400 / $37.8800 | Buy Now |
DISTI #
V36:1790_07199322
|
Arrow Electronics | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2402 | Americas - 241 |
|
$33.4021 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$31.9400 | Buy Now |
DISTI #
79927603
|
Verical | MPU PowerQUICC II Pro MPC83xx Processor RISC 32bit 0.09um 266MHz 1.8V/2.5V/3.3V 516-Pin TEBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 241 |
|
$34.8336 | Buy Now |
DISTI #
MPC8313CVRADDC
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray - Trays (Alt: MPC8313CVRADDC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$29.6952 / $34.2452 | Buy Now |
DISTI #
MPC8313CVRADDC
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray - Trays (Alt: MPC8313CVRADDC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$29.6952 / $34.2452 | Buy Now |
Part Details for MPC8313CVRADDC
MPC8313CVRADDC CAD Models
MPC8313CVRADDC Part Data Attributes
|
MPC8313CVRADDC
NXP Semiconductors
Buy Now
|
Compare Parts:
MPC8313CVRADDC
NXP Semiconductors
32-BIT, 266MHz, MICROPROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGAII-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8313CVRADDC
This table gives cross-reference parts and alternative options found for MPC8313CVRADDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8313CVRADDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8313VRADDC | 266MHz, PBGA516 | NXP Semiconductors | MPC8313CVRADDC vs MPC8313VRADDC |