Part Details for MPC8313VRADDC by NXP Semiconductors
Overview of MPC8313VRADDC by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8313VRADDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6582
|
Newark | Mcu, 32Bit, Power, 266Mhz, Tepbga-Ii-516, Product Range:Powerquicc Family Powerquicc Ii Pro Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:516Pins, Mpu Case Style:Tepbga-Ii, Supply Voltage Min:-, Rohs Compliant: Yes |Nxp MPC8313VRADDC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$42.0200 / $50.4900 | Buy Now |
DISTI #
38AH8852
|
Newark | Powerquicc, 32 Bit Power Architecture Soc, 266Mhz, Ddr1/2, Pci, Gbe, Usb, 0 To 105C, Rev 3 Rohs Compliant: Yes |Nxp MPC8313VRADDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8200 / $29.7700 | Buy Now |
DISTI #
2832-MPC8313VRADDC-ND
|
DigiKey | IC MPU POWERQUICC II PRO 516PBGA Min Qty: 20 Lead time: 52 Weeks Container: Tray MARKETPLACE PRODUCT |
95 In Stock |
|
$43.8400 | Buy Now |
DISTI #
MPC8313VRADDC-ND
|
DigiKey | IC MPU POWERQUICC II PRO 516PBGA Min Qty: 20 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.1118 | Buy Now |
DISTI #
MPC8313VRADDC
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray - Trays (Alt: MPC8313VRADDC) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$25.8128 / $29.7680 | Buy Now |
DISTI #
841-MPC8313VRADDC
|
Mouser Electronics | Microprocessors - MPU 8313 REV2.2 NO ENC RoHS: Compliant | 29 |
|
$35.1100 / $47.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 Container: Tray | 0Tray |
|
$26.0300 | Buy Now |
|
Rochester Electronics | MPC8313 - PowerQUICC, 32 Bit Power Architecture SoC, 266MHz RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$28.3800 / $33.3900 | Buy Now |
DISTI #
MPC8313VRADDC
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray - Trays (Alt: MPC8313VRADDC) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$25.8128 / $29.7680 | Buy Now |
DISTI #
MPC8313VRADDC
|
Avnet Silica | MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray (Alt: MPC8313VRADDC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPC8313VRADDC
MPC8313VRADDC CAD Models
MPC8313VRADDC Part Data Attributes:
|
MPC8313VRADDC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8313VRADDC
NXP Semiconductors
266MHz, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, TEBGAII-516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8313VRADDC
This table gives cross-reference parts and alternative options found for MPC8313VRADDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8313VRADDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8313CVRADDC | 32-BIT, 266MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313VRADDC vs MPC8313CVRADDC |