Part Details for MPC8343EVRAGDB by NXP Semiconductors
Overview of MPC8343EVRAGDB by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8343EVRAGDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MPC8343EVRAGDB-ND
|
DigiKey | IC MPU MPC83XX 400MHZ 620HBGA Min Qty: 10 Lead time: 52 Weeks Container: Tray MARKETPLACE PRODUCT |
1656 In Stock |
|
$83.7100 | Buy Now |
DISTI #
2156-MPC8343EVRAGDB-ND
|
DigiKey | IC MPU MPC83XX 400MHZ 620HBGA Min Qty: 4 Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$99.7600 | Buy Now |
DISTI #
MPC8343EVRAGDB-ND
|
DigiKey | IC MPU MPC83XX 400MHZ 620HBGA Min Qty: 10 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$93.2161 | Buy Now |
DISTI #
MPC8343EVRAGDB
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray - Trays (Alt: MPC8343EVRAGDB) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$77.8528 / $89.7818 | Buy Now |
DISTI #
841-MPC8343EVRAGDB
|
Mouser Electronics | Microprocessors - MPU 8347 PBGA NOPB W/ENC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$78.4900 | Buy Now |
|
Rochester Electronics | PowerQuicc II Pro Processor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 17 |
|
$85.6100 / $100.7200 | Buy Now |
DISTI #
MPC8343EVRAGDB
|
Avnet Silica | MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray (Alt: MPC8343EVRAGDB) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8343EVRAGDB
|
EBV Elektronik | MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray (Alt: MPC8343EVRAGDB) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1656 |
|
$62.7800 | RFQ |
Part Details for MPC8343EVRAGDB
MPC8343EVRAGDB CAD Models
MPC8343EVRAGDB Part Data Attributes
|
MPC8343EVRAGDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8343EVRAGDB
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA620
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8343EVRAGDB
This table gives cross-reference parts and alternative options found for MPC8343EVRAGDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8343EVRAGDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8343CVRAGDB | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8343EVRAGDB vs MPC8343CVRAGDB |
MPC8343ZQAGDX | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343EVRAGDB vs MPC8343ZQAGDX |
MPC8347EZQAGFA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343EVRAGDB vs MPC8347EZQAGFA |
MPC8347ECVRAGFB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343EVRAGDB vs MPC8347ECVRAGFB |
KMPC8343VRAGD | 32-BIT, 400 MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343EVRAGDB vs KMPC8343VRAGD |
MPC8343CZQAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343EVRAGDB vs MPC8343CZQAGDB |
MPC8343EVRAGDX | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343EVRAGDB vs MPC8343EVRAGDX |
MPC8343ECZQAGDB | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8343EVRAGDB vs MPC8343ECZQAGDB |
MPC8347CVRAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343EVRAGDB vs MPC8347CVRAGDA |
MPC8347VRAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343EVRAGDB vs MPC8347VRAGDA |