Part Details for MPC8358EVRAGDDA by Freescale Semiconductor
Overview of MPC8358EVRAGDDA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8358EVRAGDDA
MPC8358EVRAGDDA CAD Models
MPC8358EVRAGDDA Part Data Attributes:
|
MPC8358EVRAGDDA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8358EVRAGDDA
Freescale Semiconductor
32-BIT, 400MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | |
Pin Count | 668 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B668 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 668 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA668,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8358EVRAGDDA
This table gives cross-reference parts and alternative options found for MPC8358EVRAGDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8358EVRAGDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8358CVRAGDGA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRAGDDA vs MPC8358CVRAGDGA |
MPC8358ZQAGDDA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRAGDDA vs MPC8358ZQAGDDA |
MPC8358ECZQAGDGA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358EVRAGDDA vs MPC8358ECZQAGDGA |
MPC8358EVRAGDDA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRAGDDA vs MPC8358EVRAGDDA |
MPC8358EZQAGDGA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRAGDDA vs MPC8358EZQAGDGA |
MPC8358VRAGDDA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRAGDDA vs MPC8358VRAGDDA |
MPC8358VRAGDDA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358EVRAGDDA vs MPC8358VRAGDDA |
MPC8358EZQAGDDA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRAGDDA vs MPC8358EZQAGDDA |
MPC8358ECZQAGDGA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRAGDDA vs MPC8358ECZQAGDGA |
MPC8358CVRAGDGA | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, -40 to 105C, Rev 1 | Freescale Semiconductor | MPC8358EVRAGDDA vs MPC8358CVRAGDGA |